MP2263GD-P | |
---|---|
DigiKey Part Number | MP2263GD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2263GD-P |
Description | IC REG BUCK PROG 1.05V 3A 15QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.05V 1 Output 3A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2263GD-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.17752 | ¥7,088.76 |
1,000 | ¥11.95692 | ¥11,956.92 |
2,500 | ¥11.35908 | ¥28,397.70 |
5,000 | ¥10.93204 | ¥54,660.20 |