MP2236CGJ-P | |
---|---|
DigiKey Part Number | 1589-MP2236CGJ-PTR-ND - Tape & Reel (TR) 1589-MP2236CGJ-PCT-ND - Cut Tape (CT) 1589-MP2236CGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2236CGJ-P |
Description | IC REG BUCK ADJ 6A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2236CGJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.65900 | ¥186.59 |
25 | ¥17.60000 | ¥440.00 |
100 | ¥14.99630 | ¥1,499.63 |
250 | ¥14.08080 | ¥3,520.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.32076 | ¥6,160.38 |
1,000 | ¥10.20857 | ¥10,208.57 |
2,500 | ¥9.50454 | ¥23,761.35 |
5,000 | ¥9.15251 | ¥45,762.55 |