MP2141NGTF-15-Z | |
---|---|
DigiKey Part Number | MP2141NGTF-15-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-15-Z |
Description | IC REG 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.97763 | ¥14,888.15 |
10,000 | ¥2.86568 | ¥28,656.80 |
25,000 | ¥2.77613 | ¥69,403.25 |