MP21148GQD-Z | |
---|---|
DigiKey Part Number | 1589-MP21148GQD-ZTR-ND - Tape & Reel (TR) 1589-MP21148GQD-ZCT-ND - Cut Tape (CT) 1589-MP21148GQD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP21148GQD-Z |
Description | IC REG BUCK 0.6V 1A 6QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP21148GQD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (1x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60880 | ¥290.22 |
100 | ¥9.89040 | ¥989.04 |
250 | ¥9.28692 | ¥2,321.73 |
500 | ¥8.12606 | ¥4,063.03 |
1,000 | ¥6.73302 | ¥6,733.02 |
2,500 | ¥6.26868 | ¥15,671.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.03651 | ¥30,182.55 |
10,000 | ¥5.80433 | ¥58,043.30 |