MP1469GJ-P | |
---|---|
DigiKey Part Number | 1589-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1469GJ-P |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 490kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.33415 | ¥7,334.15 |
2,500 | ¥6.82839 | ¥17,070.97 |
5,000 | ¥6.57548 | ¥32,877.40 |
12,500 | ¥6.32257 | ¥79,032.12 |