MA730GQ-P | |
---|---|
DigiKey Part Number | 1589-MA730GQ-PTR-ND - Tape & Reel (TR) 1589-MA730GQ-PCT-ND - Cut Tape (CT) 1589-MA730GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA730GQ-P |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA730GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥43.12600 | ¥431.26 |
25 | ¥38.33320 | ¥958.33 |
50 | ¥36.41700 | ¥1,820.85 |
100 | ¥35.45900 | ¥3,545.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.76352 | ¥15,381.76 |
1,000 | ¥28.77874 | ¥28,778.74 |
2,500 | ¥27.78636 | ¥69,465.90 |