EVM54304-MN-01A | |
---|---|
DigiKey Part Number | 1589-EVM54304-MN-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVM54304-MN-01A |
Description | EVAL BOARD FOR MPM54304-0000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPM54304-0000 - DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4, Non-Isolated | |
Power - Output | 3.93 W | |
Voltage - Output | 1V, 1.5V, 1.8V, 3.3V | |
Current - Output | 2A, 3A, 4A, 6A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPM54304-0000 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.25000 | ¥205.25 |