EV5920-5048-V-00A | |
---|---|
DigiKey Part Number | 1589-EV5920-5048-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5920-5048-V-00A |
Description | EVAL BOARD FOR MP5920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP5048, MP5920 Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | MP5048, MP5920 | |
Primary Attributes | 24V ~ 60V Input Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.65000 | ¥1,062.65 |