MNS2-9-W2-WS-WD-L03 | |
---|---|
DigiKey Part Number | 1859-1021-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-WS-WD-L03 |
Description | SENSOR - WATER DETECTION 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥973.67625 | ¥7,789.41 |