MNS2-9-PK-WS-PS | |
---|---|
DigiKey Part Number | 1859-MNS2-9-PK-WS-PS-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-PK-WS-PS |
Description | SENSOR - WATER DETECTION 900MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | 900MHz | |
Operating Temperature | -18°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
31 | ¥1,132.22226 | ¥35,098.89 |