MNS2-9-W2-TS-TC-KT | |
---|---|
DigiKey Part Number | 1859-1073-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-TS-TC-KT |
Description | ALTA WIRELESS THERMOCOUPLE SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -100°C ~ 400°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -100°C ~ 400°C | |
Length - Lead Wire | 5.020' (1.53m) | |
Conductor Type | - | |
Terminal Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.00000 | ¥1,700.00 |
10 | ¥1,558.33000 | ¥15,583.30 |