MNS2-9-W2-PS-DP-LPO | |
---|---|
DigiKey Part Number | 1859-MNS2-9-W2-PS-DP-LPO-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-PS-DP-LPO |
Description | SENSOR 0.07PSID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 2.7V ~ 3.8V | |
Port Size | - | |
Port Style | Barbed | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
26 | ¥2,642.84192 | ¥68,713.89 |