MNS2-9-W2-PS-300 | |
---|---|
DigiKey Part Number | 1859-1077-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-PS-300 |
Description | ALTA WIRELESS PRESSURE METER - 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Accuracy | ±0.5% | |
Voltage - Supply | 2V ~ 3.8V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,112.58000 | ¥3,112.58 |
10 | ¥3,010.70800 | ¥30,107.08 |