Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
100 | ¥0.30700 | ¥30.70 |
1,000 | ¥0.25771 | ¥257.71 |
2,500 | ¥0.23316 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,500 | ¥0.17260 | ¥2,847.90 |
33,000 | ¥0.15642 | ¥5,161.86 |
49,500 | ¥0.14564 | ¥7,209.18 |