5056080000 | |
---|---|
DigiKey Part Number | 900-5056080000TR-ND - Tape & Reel (TR) 900-5056080000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5056080000 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 27.6µin (0.70µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.66490 | ¥166.49 |
1,000 | ¥1.30314 | ¥1,303.14 |
2,500 | ¥1.19456 | ¥2,986.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26335 | ¥1,316.75 |
10,000 | ¥0.25758 | ¥2,575.80 |