5046940200 | |
---|---|
DigiKey Part Number | 5046940200-ND |
Manufacturer | |
Manufacturer Product Number | 5046940200 |
Description | CONN PLUG HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.54600 | ¥25.46 |
200 | ¥1.86950 | ¥373.90 |
1,000 | ¥1.48724 | ¥1,487.24 |
5,000 | ¥1.27481 | ¥6,374.05 |
10,000 | ¥1.18982 | ¥11,898.20 |