5050040812 | |
---|---|
DigiKey Part Number | 900-5050040812TR-ND - Tape & Reel (TR) 900-5050040812CT-ND - Cut Tape (CT) 900-5050040812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050040812 |
Description | CONN RCPT 4POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050040812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥2.21250 | ¥221.25 |
1,000 | ¥1.76018 | ¥1,760.18 |
2,500 | ¥1.60928 | ¥4,023.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.50872 | ¥10,561.04 |
14,000 | ¥1.35784 | ¥19,009.76 |
35,000 | ¥1.33772 | ¥46,820.20 |
49,000 | ¥1.30755 | ¥64,069.95 |