5046227012 | |
---|---|
DigiKey Part Number | 23-5046227012TR-ND - Tape & Reel (TR) 23-5046227012CT-ND - Cut Tape (CT) 23-5046227012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046227012 |
Description | 0.35 B/B PLUG ASSY 70CKT EMBSTP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.36400 | ¥73.64 |
100 | ¥6.13600 | ¥613.60 |
1,000 | ¥4.90881 | ¥4,908.81 |
2,500 | ¥4.44860 | ¥11,121.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.79704 | ¥30,376.32 |