EG2201A | |
---|---|
DigiKey Part Number | EG1905-ND |
Manufacturer | |
Manufacturer Product Number | EG2201A |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2201A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.21800 | ¥82.18 |
300 | ¥6.06567 | ¥1,819.70 |
1,200 | ¥5.21268 | ¥6,255.22 |
5,100 | ¥4.42290 | ¥22,556.79 |
10,200 | ¥4.10698 | ¥41,891.20 |