5035481822 | |
---|---|
DigiKey Part Number | 23-5035481822TR-ND - Tape & Reel (TR) 23-5035481822CT-ND - Cut Tape (CT) 23-5035481822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481822 |
Description | CONN RCPT 18POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035481822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 18 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.96400 | ¥79.64 |
100 | ¥6.63350 | ¥663.35 |
1,000 | ¥5.30682 | ¥5,306.82 |
2,500 | ¥4.80930 | ¥12,023.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.83597 | ¥26,851.79 |
14,000 | ¥3.56197 | ¥49,867.58 |