5035480622 | |
---|---|
DigiKey Part Number | 900-5035480622TR-ND - Tape & Reel (TR) 900-5035480622CT-ND - Cut Tape (CT) 900-5035480622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035480622 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035480622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥3.07210 | ¥307.21 |
1,000 | ¥2.41385 | ¥2,413.85 |
2,500 | ¥2.19442 | ¥5,486.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.08362 | ¥14,585.34 |
14,000 | ¥1.91119 | ¥26,756.66 |
35,000 | ¥1.86808 | ¥65,382.80 |