5027906491 | |
---|---|
DigiKey Part Number | WM1449TR-ND - Tape & Reel (TR) WM1449CT-ND - Cut Tape (CT) WM1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027906491 |
Description | CONN FPC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027906491 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Double Contact, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.10100 | ¥271.01 |
100 | ¥21.56060 | ¥2,156.06 |
1,000 | ¥17.86412 | ¥17,864.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.59795 | ¥25,195.90 |