5017833009 | |
---|---|
DigiKey Part Number | WM13350-ND |
Manufacturer | |
Manufacturer Product Number | 5017833009 |
Description | CONN PLUG JACKET 0.5MM 30CKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017833009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 30 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.90420 | ¥190.42 |
1,000 | ¥1.51451 | ¥1,514.51 |
2,500 | ¥1.38472 | ¥3,461.80 |