Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | MicroClasp Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.58120 | ¥158.12 |
1,000 | ¥1.25767 | ¥1,257.67 |
2,500 | ¥1.14988 | ¥2,874.70 |