2196591063 | |
---|---|
DigiKey Part Number | 900-2196591063-ND |
Manufacturer | |
Manufacturer Product Number | 2196591063 |
Description | CGRID III R-S 6CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥36.15600 | ¥361.56 |
25 | ¥32.94440 | ¥823.61 |
50 | ¥30.84760 | ¥1,542.38 |
100 | ¥28.99870 | ¥2,899.87 |
250 | ¥26.88612 | ¥6,721.53 |
500 | ¥25.50770 | ¥12,753.85 |