2167592025 | |
---|---|
DigiKey Part Number | 900-2167592025-ND |
Manufacturer | |
Manufacturer Product Number | 2167592025 |
Description | 2CIRC GUARDIAN ST TO PIGTAIL 6 A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.433" (11.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Screw Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.54000 | ¥362.54 |
10 | ¥330.56800 | ¥3,305.68 |
100 | ¥283.64630 | ¥28,364.63 |