Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.62000 | ¥86.20 |
100 | ¥7.18110 | ¥718.11 |
1,000 | ¥5.74465 | ¥5,744.65 |
2,500 | ¥5.20607 | ¥13,015.18 |