0039000038-06-B9-D | |
---|---|
DigiKey Part Number | 0039000038-06-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-06-B9-D |
Description | 6" PRE-CRIMP A2064 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.83100 | ¥68.31 |
100 | ¥5.69020 | ¥569.02 |
1,000 | ¥4.55217 | ¥4,552.17 |
2,500 | ¥4.12543 | ¥10,313.57 |
5,000 | ¥3.98317 | ¥19,915.85 |