2149211212 | |
---|---|
DigiKey Part Number | 900-2149211212-ND |
Manufacturer | |
Manufacturer Product Number | 2149211212 |
Description | PICOBLADE PRECRIMP 26AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.62000 | ¥86.20 |
100 | ¥7.18110 | ¥718.11 |
1,000 | ¥5.74465 | ¥5,744.65 |
2,500 | ¥5.20607 | ¥13,015.18 |