2147552042 | |
---|---|
DigiKey Part Number | 900-2147552042-ND |
Manufacturer | |
Manufacturer Product Number | 2147552042 |
Description | MICRO-FIT3.0 R-R 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥32.97100 | ¥329.71 |
25 | ¥30.02160 | ¥750.54 |
50 | ¥28.09400 | ¥1,404.70 |
100 | ¥26.39210 | ¥2,639.21 |
250 | ¥24.44944 | ¥6,112.36 |
500 | ¥23.18136 | ¥11,590.68 |
1,000 | ¥22.06525 | ¥22,065.25 |
2,500 | ¥20.79274 | ¥51,981.85 |