2144290001 | |
---|---|
DigiKey Part Number | 900-2144290001-ND |
Manufacturer | |
Manufacturer Product Number | 2144290001 |
Description | 5G EXTERNAL ANTENNA_HINGED_B_M |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz, 3.75GHz, 4.7GHz LTE Blade, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz 1.6dBi, 5.5dBi, 3.6dBi, 3.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 1.6dBi, 5.5dBi, 3.6dBi, 3.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.752" (171.50mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥54.30300 | ¥543.03 |
25 | ¥51.77680 | ¥1,294.42 |
100 | ¥44.95840 | ¥4,495.84 |
250 | ¥42.93772 | ¥10,734.43 |
500 | ¥39.14906 | ¥19,574.53 |
1,000 | ¥34.09761 | ¥34,097.61 |