2067600001 | |
---|---|
DigiKey Part Number | WM22523TR-ND - Tape & Reel (TR) WM22523CT-ND - Cut Tape (CT) WM22523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2067600001 |
Description | RF ANT 829MHZ/2.205GHZ CER PATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.205GHz General Purpose Ceramic Patch RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz 1.3dBi, 4.4dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2067600001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 1.3dBi, 4.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.04400 | ¥220.44 |
25 | ¥20.83800 | ¥520.95 |
100 | ¥18.05910 | ¥1,805.91 |
250 | ¥17.13300 | ¥4,283.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥15.37347 | ¥9,224.08 |
1,200 | ¥12.96556 | ¥15,558.67 |
3,000 | ¥12.31727 | ¥36,951.81 |
6,000 | ¥11.85421 | ¥71,125.26 |