2018410140 | |
---|---|
DigiKey Part Number | 900-2018410140-ND |
Manufacturer | |
Manufacturer Product Number | 2018410140 |
Description | CONN RCPT HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.291" (7.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥99.25300 | ¥992.53 |
80 | ¥78.89338 | ¥6,311.47 |
1,152 | ¥67.69547 | ¥77,985.18 |