2018410041 | |
---|---|
DigiKey Part Number | 2018410041-ND |
Manufacturer | |
Manufacturer Product Number | 2018410041 |
Description | CONN RCPT HSG 4POS 7.40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.291" (7.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
10 | ¥96.73300 | ¥967.33 |
100 | ¥76.89190 | ¥7,689.19 |
1,152 | ¥65.97845 | ¥76,007.17 |