2001220106 | |
---|---|
DigiKey Part Number | WM14952-ND |
Manufacturer | |
Manufacturer Product Number | 2001220106 |
Description | GLOW WIRE MEGAFIT BACKSHLL 1=1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | 2 Required Per Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.44600 | ¥44.46 |
100 | ¥3.70570 | ¥370.57 |
1,110 | ¥3.26232 | ¥3,621.18 |