1727090004 | |
---|---|
DigiKey Part Number | WM20751-ND |
Manufacturer | |
Manufacturer Product Number | 1727090004 |
Description | MINIFIT TPA 2.0 RECPT TPA V-0 4C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.14800 | ¥11.48 |
100 | ¥0.82380 | ¥82.38 |
2,400 | ¥0.63058 | ¥1,513.39 |