1726770100 | |
---|---|
DigiKey Part Number | WM10613TR-ND - Tape & Reel (TR) WM10613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1726770100 |
Description | CONN TERM WTB 22-24AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1726770100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | 0.055" ~ 0.063" (1.40mm ~ 1.60mm) | |
Length - Overall | 0.310" (7.87mm) | |
Wire Gauge | 22-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥1.11410 | ¥111.41 |
1,000 | ¥0.89175 | ¥891.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.89179 | ¥14,268.64 |