1301490008 | |
---|---|
DigiKey Part Number | WM22372-ND |
Manufacturer | |
Manufacturer Product Number | 1301490008 |
Description | PWR ENT RCPT NEMA5-15 PNL SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA 5-15P Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1301490008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.25000 | ¥282.25 |
10 | ¥244.11000 | ¥2,441.10 |
100 | ¥209.02240 | ¥20,902.24 |