1300580124 | |
---|---|
DigiKey Part Number | 900-1300580124-ND |
Manufacturer | |
Manufacturer Product Number | 1300580124 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |