1201080675 | |
---|---|
DigiKey Part Number | 900-1201080675-ND |
Manufacturer | |
Manufacturer Product Number | 1201080675 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥505.99750 | ¥6,071.97 |