1061520000 | |
---|---|
DigiKey Part Number | WM14158-ND |
Manufacturer | |
Manufacturer Product Number | 1061520000 |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Polymer | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥113.84900 | ¥1,138.49 |
100 | ¥90.49840 | ¥9,049.84 |
1,000 | ¥77.65359 | ¥77,653.59 |