1061271400 | |
---|---|
DigiKey Part Number | WM3659-ND |
Manufacturer | |
Manufacturer Product Number | 1061271400 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Dust Cap, Shutter | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.76000 | ¥181.76 |
10 | ¥144.02800 | ¥1,440.28 |
25 | ¥132.86280 | ¥3,321.57 |
50 | ¥125.57440 | ¥6,278.72 |
100 | ¥119.15450 | ¥11,915.45 |
250 | ¥111.83256 | ¥27,958.14 |
500 | ¥107.06104 | ¥53,530.52 |