1061261400

DigiKey Part Number
WM8676-ND
Manufacturer
Manufacturer Product Number
1061261400
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Dust Cap
Color
Blue
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.81000¥168.81
10¥145.97600¥1,459.76
100¥124.99280¥12,499.28
Manufacturers Standard Package