1000600098 | |
---|---|
DigiKey Part Number | 1000600098-ND |
Manufacturer | |
Manufacturer Product Number | 1000600098 |
Description | HOOK-UP STRND 36AWG RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 7/44 Red |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | 0.0020" (0.051mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.32509 | ¥31,625.45 |