1000570151 | |
---|---|
DigiKey Part Number | 900-1000570151-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570151 |
Description | CBL RIBN 14COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
3 | ¥55.02000 | ¥165.06 |
5 | ¥53.07400 | ¥265.37 |
7 | ¥51.97429 | ¥363.82 |
10 | ¥50.58600 | ¥505.86 |
25 | ¥47.54840 | ¥1,188.71 |
50 | ¥45.05980 | ¥2,252.99 |
100 | ¥43.12390 | ¥4,312.39 |