0936014199 | |
---|---|
DigiKey Part Number | 0936014199-ND |
Manufacturer | |
Manufacturer Product Number | 0936014199 |
Description | CONN HOOD SIDE ENTRY SZ32A M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥494.82200 | ¥2,474.11 |