0936010154

DigiKey Part Number
0936010154-ND
Manufacturer
Manufacturer Product Number
0936010154
Description
CRIMP TYPE INSERT MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
16+Ground
Size
16A
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
22A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥154.43600¥1,544.36
Manufacturers Standard Package