Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | GWconnect 16B Housings | |
Specifications | Locking Clip (2) | |
Ratings | IP66/IP69 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥281.76440 | ¥7,044.11 |