0936012743 | |
---|---|
DigiKey Part Number | WM12161-ND |
Manufacturer | |
Manufacturer Product Number | 0936012743 |
Description | HOOD SIDE ENTRY 4PEGS HIGH CONST |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.12000 | ¥272.12 |
10 | ¥235.33100 | ¥2,353.31 |
100 | ¥201.50260 | ¥20,150.26 |