Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.53000 | ¥19.53 |
10 | ¥16.61100 | ¥166.11 |
100 | ¥13.72140 | ¥1,372.14 |
1,000 | ¥10.83258 | ¥10,832.58 |
5,000 | ¥9.60489 | ¥48,024.45 |